
SMF110511R12LZF | |
|---|---|
DigiKey Part Number | 5025-SMF110511R12LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R12LZFCT-ND - Cut Tape (CT) 5025-SMF110511R12LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R12LZF |
Description | FIXED IND 120NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, 4 Lead |
Inductance | Supplier Device Package Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.461" L x 0.224" W (11.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.441" (11.20mm) |
Current - Saturation (Isat) 102A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,98010 € | 98,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,87140 € | 348,56 € |
| 800 | 0,82173 € | 657,38 € |
| 1.200 | 0,79403 € | 952,84 € |
| 2.000 | 0,76048 € | 1.520,96 € |
| 2.800 | 0,73919 € | 2.069,73 € |
| 4.000 | 0,71728 € | 2.869,12 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

