
SMF110511R09LZF | |
|---|---|
DigiKey Part Number | 5025-SMF110511R09LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R09LZFCT-ND - Cut Tape (CT) 5025-SMF110511R09LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R09LZF |
Description | FIXED IND 90NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 135A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20700 € | 12,07 € |
| 100 | 0,99240 € | 99,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,88238 € | 352,95 € |
| 800 | 0,83208 € | 665,66 € |
| 1.200 | 0,80403 € | 964,84 € |
| 2.000 | 0,77006 € | 1.540,12 € |
| 2.800 | 0,74849 € | 2.095,77 € |
| 4.000 | 0,72631 € | 2.905,24 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

