
SMF100512R17KZF | |
|---|---|
DigiKey Part Number | 5025-SMF100512R17KZFTR-ND - Tape & Reel (TR) 5025-SMF100512R17KZFCT-ND - Cut Tape (CT) 5025-SMF100512R17KZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100512R17KZF |
Description | FIXED IND 170NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, 4 Lead |
Inductance | Supplier Device Package Nonstandard, 4 Lead |
Tolerance ±10% | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 52A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,98010 € | 98,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,89290 € | 267,87 € |
| 600 | 0,84198 € | 505,19 € |
| 900 | 0,81358 € | 732,22 € |
| 1.500 | 0,77919 € | 1.168,79 € |
| 2.100 | 0,75735 € | 1.590,43 € |
| 3.000 | 0,73490 € | 2.204,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

