
SMF100512R07KZF | |
|---|---|
DigiKey Part Number | 5025-SMF100512R07KZFTR-ND - Tape & Reel (TR) 5025-SMF100512R07KZFCT-ND - Cut Tape (CT) 5025-SMF100512R07KZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100512R07KZF |
Description | FIXED IND 70NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 127A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,98010 € | 98,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,89290 € | 267,87 € |
| 600 | 0,84198 € | 505,19 € |
| 900 | 0,81358 € | 732,22 € |
| 1.500 | 0,77919 € | 1.168,79 € |
| 2.100 | 0,75735 € | 1.590,43 € |
| 3.000 | 0,73490 € | 2.204,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

