
SMC1408R44MZF | |
|---|---|
DigiKey Part Number | 5025-SMC1408R44MZFTR-ND - Tape & Reel (TR) 5025-SMC1408R44MZFCT-ND - Cut Tape (CT) 5025-SMC1408R44MZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1408R44MZF |
Description | FIXED IND 440NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 440 nH Unshielded Molded Inductor 50 A 0.35mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63800 € | 6,38 € |
| 100 | 0,52450 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,46162 € | 207,73 € |
| 900 | 0,43528 € | 391,75 € |
| 1.350 | 0,42058 € | 567,78 € |
| 2.250 | 0,40278 € | 906,26 € |
| 3.150 | 0,39149 € | 1.233,19 € |
| 4.500 | 0,37986 € | 1.709,37 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

