
SMC1408R32MZF | |
|---|---|
DigiKey Part Number | 5025-SMC1408R32MZFTR-ND - Tape & Reel (TR) 5025-SMC1408R32MZFCT-ND - Cut Tape (CT) 5025-SMC1408R32MZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1408R32MZF |
Description | FIXED IND 320NH 50A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 320 nH Unshielded Molded Inductor 50 A 0.35mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51800 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,45589 € | 205,15 € |
| 900 | 0,42986 € | 386,87 € |
| 1.350 | 0,41535 € | 560,72 € |
| 2.250 | 0,39778 € | 895,00 € |
| 3.150 | 0,38662 € | 1.217,85 € |
| 4.500 | 0,37514 € | 1.688,13 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

