
SMC1008R31MAF | |
|---|---|
DigiKey Part Number | 5025-SMC1008R31MAFTR-ND - Tape & Reel (TR) 5025-SMC1008R31MAFCT-ND - Cut Tape (CT) 5025-SMC1008R31MAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1008R31MAF |
Description | FIXED IND 310NH 51A 0.48 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 310 nH Unshielded Molded Inductor 51 A 0.48mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,33430 € | 33,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29158 € | 145,79 € |
| 1.000 | 0,27494 € | 274,94 € |
| 1.500 | 0,26565 € | 398,48 € |
| 2.500 | 0,25440 € | 636,00 € |
| 3.500 | 0,24725 € | 865,38 € |
| 5.000 | 0,23991 € | 1.199,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

