
SMC1008R15MAF | |
|---|---|
DigiKey Part Number | 5025-SMC1008R15MAFTR-ND - Tape & Reel (TR) 5025-SMC1008R15MAFCT-ND - Cut Tape (CT) 5025-SMC1008R15MAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1008R15MAF |
Description | FIXED IND 150NH 70A 0.41 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 70 A 0.41mOhm Nonstandard |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.41mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.315" W (10.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,33020 € | 33,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28796 € | 143,98 € |
| 1.000 | 0,27152 € | 271,52 € |
| 1.500 | 0,26235 € | 393,53 € |
| 2.500 | 0,25123 € | 628,08 € |
| 3.500 | 0,24418 € | 854,63 € |
| 5.000 | 0,23692 € | 1.184,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

