
SMC1007R22KAF | |
|---|---|
DigiKey Part Number | 5025-SMC1007R22KAFTR-ND - Tape & Reel (TR) 5025-SMC1007R22KAFCT-ND - Cut Tape (CT) 5025-SMC1007R22KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1007R22KAF |
Description | FIXED IND 215NH 44A 0.29 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 nH Unshielded Molded Inductor 44 A 0.29Ohm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 61A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,30000 € | 30,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26166 € | 130,83 € |
| 1.000 | 0,24671 € | 246,71 € |
| 1.500 | 0,23837 € | 357,56 € |
| 2.500 | 0,22827 € | 570,67 € |
| 3.500 | 0,22186 € | 776,51 € |
| 5.000 | 0,21527 € | 1.076,35 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

