Image for SMC1005R22MZF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC1005R22MZF

DigiKey Part Number
5025-SMC1005R22MZFTR-ND - Tape & Reel (TR)
5025-SMC1005R22MZFCT-ND - Cut Tape (CT)
5025-SMC1005R22MZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC1005R22MZF
Description
FIXED IND 220NH 50A 0.42 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Molded Inductor 50 A 0.42mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
33A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.42mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33400 €3,34 €
1000,27440 €27,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22572 €225,72 €
2.0000,21283 €425,66 €
3.0000,20565 €616,95 €
5.0000,19695 €984,75 €
7.0000,19142 €1.339,94 €
10.0000,18574 €1.857,40 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €