
SMC1005R15MZF | |
|---|---|
DigiKey Part Number | 5025-SMC1005R15MZFTR-ND - Tape & Reel (TR) 5025-SMC1005R15MZFCT-ND - Cut Tape (CT) 5025-SMC1005R15MZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1005R15MZF |
Description | FIXED IND 155NH 50A 0.42 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155 nH Unshielded Molded Inductor 50 A 0.42mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,27790 € | 27,79 € |
| 1.000 | 0,22856 € | 228,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19943 € | 997,15 € |
| 10.000 | 0,18808 € | 1.880,80 € |
| 15.000 | 0,18175 € | 2.726,25 € |
| 25.000 | 0,17409 € | 4.352,25 € |
| 35.000 | 0,16997 € | 5.948,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

