
SMC1005R08MZF | |
|---|---|
DigiKey Part Number | 5025-SMC1005R08MZFTR-ND - Tape & Reel (TR) 5025-SMC1005R08MZFCT-ND - Cut Tape (CT) 5025-SMC1005R08MZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC1005R08MZF |
Description | FIXED IND 85NH 50A 0.42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Molded Inductor 50 A 0.42mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,27440 € | 27,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22572 € | 225,72 € |
| 2.000 | 0,21283 € | 425,66 € |
| 3.000 | 0,20565 € | 616,95 € |
| 5.000 | 0,19695 € | 984,75 € |
| 7.000 | 0,19142 € | 1.339,94 € |
| 10.000 | 0,18574 € | 1.857,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

