
SMC0705R15MZF | |
|---|---|
DigiKey Part Number | 5025-SMC0705R15MZFTR-ND - Tape & Reel (TR) 5025-SMC0705R15MZFCT-ND - Cut Tape (CT) 5025-SMC0705R15MZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC0705R15MZF |
Description | FIXED IND 150NH 45A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 45 A 0.35mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,24290 € | 24,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19970 € | 199,70 € |
| 2.000 | 0,18830 € | 376,60 € |
| 3.000 | 0,18194 € | 545,82 € |
| 5.000 | 0,17424 € | 871,20 € |
| 7.000 | 0,16935 € | 1.185,45 € |
| 10.000 | 0,16432 € | 1.643,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

