Image for SMC0705R10MZF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC0705R10MZF

DigiKey Part Number
5025-SMC0705R10MZFTR-ND - Tape & Reel (TR)
5025-SMC0705R10MZFCT-ND - Cut Tape (CT)
5025-SMC0705R10MZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC0705R10MZF
Description
FIXED IND 100NH 45A 0.35 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Molded Inductor 45 A 0.35mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
46A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.35mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29200 €2,92 €
1000,23980 €23,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19722 €197,22 €
2.0000,18596 €371,92 €
3.0000,17968 €539,04 €
5.0000,17207 €860,35 €
7.0000,16725 €1.170,75 €
10.0000,16228 €1.622,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €