New Product
85 nH Unshielded Molded Inductor 50 A 0.16mOhm Max Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBP735060S85NM

DigiKey Part Number
5025-PBP735060S85NMTR-ND - Tape & Reel (TR)
5025-PBP735060S85NMDKR-ND
5025-PBP735060S85NMCT-ND
Manufacturer
Manufacturer Product Number
PBP735060S85NM
Description
FIXED IND 85NH 50A 0.16 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
85 nH Unshielded Molded Inductor 50 A 0.16mOhm Max Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.16mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Horizontal, 2 PC Pad
Tolerance
±20%
Supplier Device Package
Horizontal, 2 PC Pad
Current Rating (Amps)
Size / Dimension
0.291" L x 0.185" W (7.40mm x 4.70mm)
Current - Saturation (Isat)
76A
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02667 €1.026,67 €
2.0000,96831 €1.936,62 €
3.0000,93575 €2.807,25 €
5.0000,90302 €4.515,10 €
Manufacturers Standard Package
5025-PBP735060S85NMDKR-ND
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,51700 €15,17 €
251,40360 €35,09 €
501,32340 €66,17 €
1001,24780 €124,78 €
2501,15452 €288,63 €
5001,10530 €552,65 €
5025-PBP735060S85NMCT-ND
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,51700 €15,17 €
251,40360 €35,09 €
501,32340 €66,17 €
1001,24780 €124,78 €
2501,15452 €288,63 €
5001,10530 €552,65 €
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €