
PBP110705P4R12M | |
|---|---|
DigiKey Part Number | 5025-PBP110705P4R12MTR-ND - Tape & Reel (TR) 5025-PBP110705P4R12MDKR-ND 5025-PBP110705P4R12MCT-ND |
Manufacturer | |
Manufacturer Product Number | PBP110705P4R12M |
Description | FIXED IND 120NH 67A 0.22 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 67 A 0.22mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.22mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Horizontal, 4 PC Pad |
Tolerance ±20% | Supplier Device Package Horizontal, 4 PC Pad |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.264" W (11.00mm x 6.70mm) |
Current - Saturation (Isat) 75A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,17390 € | 1.739,12 € |
| 1.600 | 2,12475 € | 3.399,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,15100 € | 31,51 € |
| 25 | 2,91520 € | 72,88 € |
| 50 | 2,74880 € | 137,44 € |
| 100 | 2,60070 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,15100 € | 31,51 € |
| 25 | 2,91520 € | 72,88 € |
| 50 | 2,74880 € | 137,44 € |
| 100 | 2,60070 € | 260,07 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

