
PBP105010P4R12M | |
|---|---|
DigiKey Part Number | 5025-PBP105010P4R12MTR-ND - Tape & Reel (TR) 5025-PBP105010P4R12MDKR-ND 5025-PBP105010P4R12MCT-ND |
Manufacturer | |
Manufacturer Product Number | PBP105010P4R12M |
Description | FIXED IND 120NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 70 A 0.138mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.386" L x 0.185" W (9.80mm x 4.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,12553 € | 850,21 € |
| 800 | 2,00466 € | 1.603,73 € |
| 1.200 | 1,93726 € | 2.324,71 € |
| 2.000 | 1,85916 € | 3.718,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,90600 € | 29,06 € |
| 25 | 2,68840 € | 67,21 € |
| 50 | 2,53500 € | 126,75 € |
| 100 | 2,39020 € | 239,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,90600 € | 29,06 € |
| 25 | 2,68840 € | 67,21 € |
| 50 | 2,53500 € | 126,75 € |
| 100 | 2,39020 € | 239,02 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

