New Product
85 nH Unshielded Molded Inductor 50 A 0.33mOhm Max Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBP050406S85NM

DigiKey Part Number
5025-PBP050406S85NMTR-ND - Tape & Reel (TR)
5025-PBP050406S85NMCT-ND
5025-PBP050406S85NMDKR-ND
Manufacturer
Manufacturer Product Number
PBP050406S85NM
Description
FIXED IND 85NH 50A 0.33 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
85 nH Unshielded Molded Inductor 50 A 0.33mOhm Max Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.33mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Horizontal, 2 PC Pad
Tolerance
±20%
Supplier Device Package
Horizontal, 2 PC Pad
Current Rating (Amps)
Size / Dimension
0.189" L x 0.150" W (4.80mm x 3.80mm)
Current - Saturation (Isat)
80A
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80636 €806,36 €
2.0000,76048 €1.520,96 €
3.0000,73490 €2.204,70 €
5.0000,70392 €3.519,60 €
7.0000,69054 €4.833,78 €
Manufacturers Standard Package
5025-PBP050406S85NMCT-ND
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19200 €11,92 €
251,10240 €27,56 €
501,03960 €51,98 €
1000,98010 €98,01 €
2500,90680 €226,70 €
5000,85508 €427,54 €
5025-PBP050406S85NMDKR-ND
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19200 €11,92 €
251,10240 €27,56 €
501,03960 €51,98 €
1000,98010 €98,01 €
2500,90680 €226,70 €
5000,85508 €427,54 €
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €