
PHED-SS010G1ABONE-B300 | |
|---|---|
DigiKey Part Number | 4324-PHED-SS010G1ABONE-B300TR-ND - Tape & Reel (TR) 4324-PHED-SS010G1ABONE-B300CT-ND - Cut Tape (CT) 4324-PHED-SS010G1ABONE-B300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHED-SS010G1ABONE-B300 |
Description | MALE HEADER VERTICAL SMD 10POS G |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.197" (5.00mm) | |
Overall Contact Length | 0.098" (2.48mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,40270 € | 40,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,36134 € | 126,47 € |
| 700 | 0,34407 € | 240,85 € |
| 1.050 | 0,33436 € | 351,08 € |
| 1.750 | 0,32252 € | 564,41 € |
| 2.450 | 0,31495 € | 771,63 € |
| 3.500 | 0,30713 € | 1.074,96 € |
| 8.750 | 0,28790 € | 2.519,12 € |
| 17.500 | 0,27417 € | 4.797,98 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


