Connector Header Surface Mount 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHDD-SS016G1ABOGE-B005

DigiKey Part Number
4324-PHDD-SS016G1ABOGE-B005TR-ND - Tape & Reel (TR)
4324-PHDD-SS016G1ABOGE-B005CT-ND - Cut Tape (CT)
4324-PHDD-SS016G1ABOGE-B005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHDD-SS016G1ABOGE-B005
Description
MALE HEADER VERTICAL SMD 16POS G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
0.083" (2.10mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Plastic, Halogen Free
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,36100 €3,61 €
1000,30670 €30,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6500,26345 €171,24 €
1.3000,25086 €326,12 €
1.9500,24378 €475,37 €
3.2500,23515 €764,24 €
4.5500,22964 €1.044,86 €
6.5000,22393 €1.455,54 €
16.2500,20992 €3.411,20 €
32.5000,19991 €6.497,07 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €