
BABD-024G1087BCLI-C | |
|---|---|
DigiKey Part Number | 4324-BABD-024G1087BCLI-CTR-ND - Tape & Reel (TR) 4324-BABD-024G1087BCLI-CCT-ND - Cut Tape (CT) 4324-BABD-024G1087BCLI-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BABD-024G1087BCLI-C |
Description | RECEPTACLE BTB 0.4MM PITCH - 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.034" (0.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42920 € | 10,73 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36492 € | 91,23 € |
| 500 | 0,34748 € | 173,74 € |
| 1.000 | 0,33088 € | 330,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,31102 € | 1.492,90 € |
| 9.600 | 0,29618 € | 2.843,33 € |
| 14.400 | 0,28784 € | 4.144,90 € |
| 24.000 | 0,27766 € | 6.663,84 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


