
BAAD-030G1120BOLI-B | |
|---|---|
DigiKey Part Number | 4324-BAAD-030G1120BOLI-BTR-ND - Tape & Reel (TR) 4324-BAAD-030G1120BOLI-BCT-ND - Cut Tape (CT) 4324-BAAD-030G1120BOLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAAD-030G1120BOLI-B |
Description | RECEPTACLE BTB 0.5MM PITCH - 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,49830 € | 49,83 € |
| 250 | 0,46704 € | 116,76 € |
| 500 | 0,44470 € | 222,35 € |
| 1.000 | 0,42347 € | 423,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,39379 € | 1.102,61 € |
| 5.600 | 0,37500 € | 2.100,00 € |
| 8.400 | 0,36443 € | 3.061,21 € |
| 14.000 | 0,35154 € | 4.921,56 € |
| 19.600 | 0,34330 € | 6.728,68 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


