


VN150D | |
|---|---|
DigiKey Part Number | 2232-VN150DTR-ND - Tape & Reel (TR) 2232-VN150DCT-ND - Cut Tape (CT) 2232-VN150DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN150D |
Description | ABS PRESSURE +/-80 TO 150 PSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | VN150D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | ±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,54000 € | 25,54 € |
| 5 | 23,40400 € | 117,02 € |
| 10 | 22,60600 € | 226,06 € |
| 25 | 21,65320 € | 541,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 20,78234 € | 1.330,07 € |
| 128 | 20,20219 € | 2.585,88 € |
| 192 | 19,88526 € | 3.817,97 € |
| 320 | 19,50803 € | 6.242,57 € |
| Unit Price without VAT: | 25,54000 € |
|---|---|
| Unit Price with VAT: | 30,39260 € |

