SP210-SM02-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Superior Sensor Technology, Inc.
In Stock: 0
Unit Price: 30,86080 €
Datasheet
Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

SP210-SM02-C

DigiKey Part Number
2232-SP210-SM02-C-ND
Manufacturer
Manufacturer Product Number
SP210-SM02-C
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
SP210-SM02-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Superior Sensor Technology, Inc.
Voltage - Supply
2.8V ~ 3.5V
Series
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Packaging
Strip
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
SMD (SMT) Tab
Pressure Type
Differential
Maximum Pressure
±1.45PSI (±9.97kPa)
Operating Pressure
±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)
Operating Temperature
0°C ~ 50°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
16 b
Package / Case
11-SMD, No Lead, Top Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP110-SM02-CSuperior Sensor Technology, Inc.02232-SP110-SM02-C-ND30,86080 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
2544,73880 €1.118,47 €
Unit Price without VAT:44,73880 €
Unit Price with VAT:53,23917 €