Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
HVAC Applications for Differential Pressure Sensors
Integrated Pressure Switch Capability

SP110-SM02-R

DigiKey Part Number
2232-SP110-SM02-RTR-ND - Tape & Reel (TR)
2232-SP110-SM02-RCT-ND - Cut Tape (CT)
2232-SP110-SM02-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP110-SM02-R
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
SP110-SM02-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Superior Sensor Technology, Inc.
Voltage - Supply
2.8V ~ 3.5V
Series
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
SMD (SMT) Tab
Pressure Type
Differential
Maximum Pressure
±1.45PSI (±9.97kPa)
Operating Pressure
±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)
Operating Temperature
0°C ~ 50°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
16 b
Package / Case
11-SMD, No Lead, Top Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,89000 €37,89 €
534,87200 €174,36 €
1033,74900 €337,49 €
2532,40400 €810,10 €
5032,37860 €1.618,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25629,60508 €7.578,90 €
Manufacturers Standard Package
Unit Price without VAT:37,89000 €
Unit Price with VAT:45,08910 €