Pressure Sensor 0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND130-SM02-C

DigiKey Part Number
2232-ND130-SM02-C-ND
Manufacturer
Manufacturer Product Number
ND130-SM02-C
Description
SENSOR 1.09PSID 0.08" 16BIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND130-SM02-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Strip
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.05%
Voltage - Supply
3.5V ~ 2.8V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
3.61PSI (24.91kPa)
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1523,32600 €349,89 €
Unit Price without VAT:23,32600 €
Unit Price with VAT:27,75794 €