
ND120-SM02-C | |
---|---|
DigiKey Part Number | 2232-ND120-SM02-C-ND |
Manufacturer | |
Manufacturer Product Number | ND120-SM02-C |
Description | SENSOR 0.73PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND120-SM02-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 3.5V ~ 2.8V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 1.45PSI (9.96kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 23,49200 € | 352,38 € |
Unit Price without VAT: | 23,49200 € |
---|---|
Unit Price with VAT: | 27,95548 € |