



ND100A | |
|---|---|
DigiKey Part Number | 2232-ND100ATR-ND - Tape & Reel (TR) 2232-ND100ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ND100A |
Description | SENSOR 100PSIA 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND100A Models |
Category | Accuracy ±0.25% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 200PSI (1378.95kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -20°C ~ 85°C (TA) |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 € | 26,60 € |
| 5 | 24,39800 € | 121,99 € |
| 10 | 23,57700 € | 235,77 € |
| 25 | 22,59760 € | 564,94 € |
| 50 | 21,92700 € | 1.096,35 € |
| 100 | 21,31160 € | 2.131,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 20,55742 € | 5.262,70 € |
| Unit Price without VAT: | 26,60000 € |
|---|---|
| Unit Price with VAT: | 31,65400 € |

