



ND030D | |
|---|---|
DigiKey Part Number | 2232-ND030DTR-ND - Tape & Reel (TR) 2232-ND030DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ND030D |
Description | SENSOR 30PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND030D Models |
Category | Accuracy ±0.25% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Differential | Maximum Pressure 100PSI (689.48kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -20°C ~ 85°C (TA) |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 € | 27,93 € |
| 5 | 25,61600 € | 128,08 € |
| 10 | 24,75600 € | 247,56 € |
| 25 | 23,72720 € | 593,18 € |
| 50 | 23,14620 € | 1.157,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 23,29746 € | 5.964,15 € |
| Unit Price without VAT: | 27,93000 € |
|---|---|
| Unit Price with VAT: | 33,23670 € |

