HV120-SM02-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Superior Sensor Technology, Inc.
In Stock: 0
Unit Price: 20,29359 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV120-SM02-M

DigiKey Part Number
2232-HV120-SM02-M-ND
Manufacturer
Manufacturer Product Number
HV120-SM02-M
Description
SENSOR 0.72PSID 0.08" 16BIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
HV120-SM02-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.1%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±1.45PSI (±9.97kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
51218,73664 €9.593,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,73664 €
Unit Price with VAT:22,29660 €