EK04-HV-I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK03-HV-C

DigiKey Part Number
2232-EK03-HV-C-ND
Manufacturer
Manufacturer Product Number
EK03-HV-C
Description
EVAL BOARD HV SERIES W/HV120/110
Customer Reference
Detailed Description
HV HV Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Pressure
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
2.8V ~ 3.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
HV
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.