
EK01-CP-SPI | |
---|---|
DigiKey Part Number | 2232-EK01-CP-SPI-ND |
Manufacturer | |
Manufacturer Product Number | EK01-CP-SPI |
Description | EVAL BOARD FOR CP201 SPI |
Customer Reference | |
Detailed Description | CP201 CP Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | CP201 | |
Note | - |