EK04-HV-I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK01-CP-I2C

DigiKey Part Number
2232-EK01-CP-I2C-ND
Manufacturer
Manufacturer Product Number
EK01-CP-I2C
Description
EVAL BOARD FOR CP201 I2C
Customer Reference
Detailed Description
CP201 CP Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Pressure
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.8V ~ 3.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
CP201
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.