
EB01-I2C | |
|---|---|
DigiKey Part Number | 2232-EB01-I2C-ND |
Manufacturer | |
Manufacturer Product Number | EB01-I2C |
Description | EVAL BOARD I2C (CP HV ND SP) |
Customer Reference | |
Detailed Description | CP, HV, ND, SP CP, HV, ND, SP Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Embedded No |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Obsolete | Utilized IC / Part CP, HV, ND, SP |
Sensor Type Pressure |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB02 | Superior Sensor Technology, Inc. | 0 | 2232-EB02-ND | 43,57000 € | MFR Recommended |


