CP201-SM04-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP201-SM04-R
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

CP201-SM04-R

DigiKey Part Number
2232-CP201-SM04-RTR-ND - Tape & Reel (TR)
2232-CP201-SM04-RCT-ND - Cut Tape (CT)
2232-CP201-SM04-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP201-SM04-R
Description
SENSOR 0.87PSID 0.08" 16BIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) Differential, Gauge Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
CP201-SM04-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential, Gauge
Operating Pressure
0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.05%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
36.26PSI (250kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,34000 €37,34 €
534,37400 €171,87 €
1033,56500 €335,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25629,19527 €7.473,99 €
Manufacturers Standard Package
Unit Price without VAT:37,34000 €
Unit Price with VAT:44,43460 €