Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS6-01P-11-00L(H)

DigiKey Part Number
2388-WS6-01P-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
WS6-01P-11-00L(H)
Description
DIN Rail Terminal Block
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Degson
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-6mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
12mm ~ 13mm
Current - IEC
41 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,73400 €17,34 €
501,43640 €71,82 €
1001,35980 €135,98 €
5001,24086 €620,43 €
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €