
SXTHM220AA164-16.000M | |
---|---|
DigiKey Part Number | 2388-SXTHM220AA164-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM220AA164-16.000M |
Description | CRYSTAL 16.000MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US SMT | |
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22200 € | 2,22 € |
50 | 0,19960 € | 9,98 € |
100 | 0,17740 € | 17,74 € |
500 | 0,16852 € | 84,26 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |