
SXTHM218FC174-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXTHM218FC174-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM218FC174-25.000M |
Description | CRYSTAL 25.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US SMT |
Frequency Stability ±25ppm | Size / Dimension 0.524" L x 0.197" W (13.30mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,30530 € | 30,53 € |
| 500 | 0,29002 € | 145,01 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

