SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM218BA274-20.000M

DigiKey Part Number
2388-SXTHM218BA274-20.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM218BA274-20.000M
Description
CRYSTAL 20.000MHZ 18 PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US SMT
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,21700 €2,17 €
500,19500 €9,75 €
1000,17340 €17,34 €
5000,16468 €82,34 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €