
SXTHM216AA384-24.000M | |
---|---|
DigiKey Part Number | 2388-SXTHM216AA384-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM216AA384-24.000M |
Description | CRYSTAL 24.000MHZ 16 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US SMT | |
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,36200 € | 3,62 € |
50 | 0,32620 € | 16,31 € |
100 | 0,30980 € | 30,98 € |
500 | 0,29432 € | 147,16 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |