SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212EC484-25.000M

DigiKey Part Number
2388-SXTHM212EC484-25.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212EC484-25.000M
Description
CRYSTAL 25.000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US SMT
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.471
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16000 €1,60 €
500,14460 €7,23 €
1000,12850 €12,85 €
5000,12208 €61,04 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €