
SXTHM210ED164-30.000M | |
---|---|
DigiKey Part Number | 2388-SXTHM210ED164-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM210ED164-30.000M |
Description | CRYSTAL 30.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US SMT | |
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,44400 € | 4,44 € |
50 | 0,39980 € | 19,99 € |
100 | 0,35540 € | 35,54 € |
500 | 0,33758 € | 168,79 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |