
SXT83418FE07-30.000M | |
---|---|
DigiKey Part Number | 2388-SXT83418FE07-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418FE07-30.000M |
Description | CRYSTAL 30.000M 18PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 18pF 40 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 1,06100 € | 10,61 € |
50 | 1,01120 € | 50,56 € |
100 | 0,96140 € | 96,14 € |
500 | 0,91166 € | 455,83 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |