
SXT83418FE07-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT83418FE07-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418FE07-27.000M |
Description | CRYSTAL 27.000M 18PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 1,00980 € | 50,49 € |
| 100 | 0,96020 € | 96,02 € |
| 500 | 0,91048 € | 455,24 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

