
SXT83418FD27-27.000M | |
---|---|
DigiKey Part Number | 2388-SXT83418FD27-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418FD27-27.000M |
Description | CRYSTAL 27.000M 18PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (8x3.8) | |
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 1,05800 € | 10,58 € |
50 | 1,00800 € | 50,40 € |
100 | 0,95820 € | 95,82 € |
500 | 0,90840 € | 454,20 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |