
SXT83418FD16-28.63636M | |
---|---|
DigiKey Part Number | 2388-SXT83418FD16-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418FD16-28.63636M |
Description | CRYSTAL 28.63636M 18PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±10ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 1,05500 € | 10,55 € |
50 | 1,00560 € | 50,28 € |
100 | 0,95590 € | 95,59 € |
500 | 0,90622 € | 453,11 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |