
SXT83418FD16-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT83418FD16-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418FD16-24.576M |
Description | CRYSTAL 24.576M 18PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,99640 € | 49,82 € |
| 100 | 0,94710 € | 94,71 € |
| 500 | 0,89786 € | 448,93 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

