
SXT83418FD07-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXT83418FD07-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418FD07-24.000M |
Description | CRYSTAL 24.000M 18PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (8x3.8) |
Frequency Stability ±20ppm | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,99540 € | 49,77 € |
| 100 | 0,94610 € | 94,61 € |
| 500 | 0,89678 € | 448,39 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

