
SXT83418DC27-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT83418DC27-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418DC27-29.4912M |
Description | CRYSTAL 29.4912M 18PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±20ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Supplier Device Package 4-SMD (8x3.8) |
Frequency Stability ±25ppm | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,93380 € | 46,69 € |
| 100 | 0,88460 € | 88,46 € |
| 500 | 0,83526 € | 417,63 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

