
SXT83418CB07-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT83418CB07-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418CB07-22.1184M |
Description | CRYSTAL 22.1184M 18PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,91600 € | 45,80 € |
| 100 | 0,86620 € | 86,62 € |
| 500 | 0,81626 € | 408,13 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

